What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1554J2GYSL

Polycarbonate enclosure, (L x W x H) 160 x 90 x 60 mm, light gray (RAL 7035), IP66, 1554J2GYSL

$ 20.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554J2GYSL.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago
Datasheet2 pages7 years ago

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+259%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-15
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1554JGY
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 6.3x3.5x2.4 In; NEMA 13; 1554 Series
Hammond1554J2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 6.3 x 3.5 x 2.4 Inch Clear
Bud IndustriesPN-1332
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, PN SERIES
Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series
Bud IndustriesPN-1322-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 2.17IN, PN SERIES

Descriptions

Descriptions of Hammond 1554J2GYSL provided by its distributors.

Polycarbonate enclosure, (L x W x H) 160 x 90 x 60 mm, light gray (RAL 7035), IP66, 1554J2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,6.3X3.5X2.4 IN, NEMA13,1554 SERIES
RAL7035 grey polycarb plastic watertight enclosure, smoked lid 160X90X60MM P/C NEMA SMK LID (6.3 x 3.5 x 2.4) Hammond PN 1554J2GYSL : UPC [623980132549] Color: Light Gray
Polycarbonate Plastic Box Smoked Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (6.30" x 3.54" x 2.40")
ENCLOSURE, POLYCARBONATE, IP66, SL; Enclosure Type:DIN Rail; Enclosure Material:Polycarbonate; Body Colour:Grey; External Height - Imperial:6.3"; External Height - Metric:160mm; External Width - Imperial:3.54"; External Width - Metric:90mm; External Depth - Imperial:2.36"; External Depth - Metric:60mm; IP Rating:66; Highest NEMA Rating:13; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Recognised; Flammability Rating:UL94-5V; RAL Number:7035

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554J2GYSL.