Phoenix Mecano 02217000

BOPLA 02217000Enclosure, IP65, Multipurpose, 55 mm, 120 mm, 122 mm, PC (Polycarbonate), Grey
$ 33.762

Price and Stock

Inventory History

3 month trend:
-51.52%

Related Parts

Bud IndustriesPN-1336-DG
Bud Industries PN-1336-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x2.4 in, PN Series
Bud IndustriesPN-1336-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.72 X 4.72 X 2.36IN, PN SERIES
Bud IndustriesPN-1336
ENCLOSURE, POLYCARBONATE, UL94HB, 4.72 X 4.72 X 2.36IN, NEMA14, PN SERIES
HammondRP1135C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,4.92X3.35X2.17IN, IP65,RP SERIES
HammondRP1135
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,4.92X3.35X2.17 IN, IP65,RP SERIES
HammondRP1130
Enclosure Plastic 4.92 x 3.35 x 2.17 Inch Off-White Polycarbonate Opaque Lid
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1323
Enclosure 4.52 in. H x 3.54 in. W x 1.64 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Hammond1554NGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)
Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series

Descriptions

Descriptions of Phoenix Mecano 02217000 provided by its distributors.

BOPLA 02217000Enclosure, IP65, Multipurpose, 55 mm, 120 mm, 122 mm, PC (Polycarbonate), Grey
Enclosure, Euromas, PC,122 X 120 X 55mm, Polycarbonate, Lt Grey, M 217 [031212060] | PHOENIX MECANO 02217000
Euromas ABS / PC / F05—M 217—Enclosure, polycarbonate
Light Gray Polycarbonate Wall Mount Enclosure
BOX PLASTIC GRAY 4.80"L X 4.72"W
Small Enclosure, Polycarbonate, Grey; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:55.1Mm; External Width - Metric:120Mm; External Depth - Metric:122Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Bopla 02217000

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)