Bomar Interconnect 8313505

Connector, Rf Coaxial, Between Series Adapter, Bnc Jack to F Plug
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 8313505.

IHS

Datasheet6 pages13 years ago

Master Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-2373
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG 142 223 CABLE 50 OHM
Amphenol RF172102H243
connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
TE Connectivity5225395-6
RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Series:-; Connector Type:BNC Coaxial; Body Style:Straight Plug;
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm

Descriptions

Descriptions of Bomar Interconnect 8313505 provided by its distributors.

CONNECTOR,RF COAXIAL,BETWEEN SERIES ADAPTER,BNC JACK TO F PLUG
Conn BNC-Type F Adapter RCP/PL ST Gold
RF COAXIAL CONNECTOR, ADAPTER; Connector Type:Inter Series Coaxial; Body Style:Straight Adapter; Convert From Connector:BNC Coaxial; Convert From Gender:Receptacle; Convert To Connector:F Coaxial; Contact Material:Brass; Convert To Gender:Plug; Contact Plating:Nickel; Body Style:Straight Adapter; Connector Type:Inter-Series, Coaxial; Connector Type A:F Plug; Connector Type B:BNC Jack; Contact Material:Brass; Contact Plating:Nickel; Convert From:BNC Jack; Convert To:F Plug
连接器, RF, 适配器, 跨系列, 镀镍黄铜, F 至 B
RS APAC
Bayonet Lock,Threaded 1GHz 50¦¸ , PlugJack

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • BOMAR INTERCONNECT PRODUCTS INC
  • Winchester/Bomar Elect
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Winchester Bomar
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8313505.