Bomar Interconnect 1328505

Connector, Rf Coaxial, Between Series Adapter, N Jack to F Jack
$ 55.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 1328505.

IHS

Datasheet6 pages13 years ago

Electro Sonic

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-2373
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG 142 223 CABLE 50 OHM
Amphenol RF172102H243
connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5225395-6
RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Series:-; Connector Type:BNC Coaxial; Body Style:Straight Plug;

Descriptions

Descriptions of Bomar Interconnect 1328505 provided by its distributors.

CONNECTOR,RF COAXIAL,BETWEEN SERIES ADAPTER,N JACK TO F JACK
Conn Type N-Type F Adapter RCP/RCP ST Gold
RF/COAXIAL ADAPTER, N JACK-F JACK; Connector Type:Inter Series Coaxial; Body Style:Straight Adapter; Convert From Connector:N Coaxial; Convert From Gender:Jack; Convert To Connector:F Coaxial; Contact Material:Brass
Between Series Adapters N JACK F JACK

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • BOMAR INTERCONNECT PRODUCTS INC
  • Winchester/Bomar Elect
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Winchester Bomar
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM