Block DCT12-0.5

Linear Power Supply, Encapsulated, Fixed, 230 V, 6 W, 12 V, 500 Ma Rohs Compliant: Yes |Block DCT12-0.5
$ 100.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block DCT12-0.5.

Newark

Datasheet4 pages10 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-16.00%

Related Parts

Mean WellLPH-18-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 1.5 Amps 18 Watts 180-264VACin
Mean WellLPHC-18-350
AC-DC Regulated Power Supply Module, 1 Output, 16.8W, Hybrid
Mean WellLPHC-18-700
AC/DC Power Supply Single-OUT 6V to 25V 0.7A 17.5W 4-Pin
Mean WellLPH-18-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 0.75 Amps 18 Watts 180-264VAC
Mean WellWDR-120-12
PLC Q Series 4 channel analog input module, high-resolution, galvanic isolated
Mean WellWDR-120-24
WDR-120 Series 120 W Single Output 24 V Industrial DIN RAIL Power Supply

Descriptions

Descriptions of Block DCT12-0.5 provided by its distributors.

Linear Power Supply, Encapsulated, Fixed, 230 V, 6 W, 12 V, 500 Ma Rohs Compliant: Yes |Block DCT12-0.5
Block DCT12-0.5 DIN Rail Power Supply
PSU, DC, ENCLOSED, 12V, 0.5A; No. of Outputs: 1Outputs; Output Power Max: 6W; Output Voltage - Output 1: 12V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Input Voltage VAC: 230V

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCT12-0.5.