Mean Well LPH-18-24

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 0.75 Amps 18 Watts 180-264VAC
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPH-18-24.

IHS

Datasheet2 pages2 years ago

Farnell

JRH Electronics

Sager Power Systems

Sager Electronics

Inventory History

3 month trend:
-35.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Mean Well LPH-18-24 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 0.75 Amps 18 Watts 180-264VAC
LED Power Supply (CV) 18W 24Vdc 180-267Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
CPU with built-in EtherNet/IP port, 50K steps program, 32K words data memory, 32K words x 4 banks EM, 2560 I/O max, RS-232C serial port, USB programming port, 3 expansion racks max.
Led Driver, Ac-Dc, 24V, 18W; Power Supply Approvals:ite; Output Power Max:18W; Output Voltage Max:24V; Output Current:750Ma; Led Driver Mode:-; Input Voltage Min:180V; Input Voltage Max:264V; Product Range:lph-18 Series; Depth:140Mm Rohs Compliant: Yes

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPH18-24