Mean Well LPHC-18-700

AC/DC Power Supply Single-OUT 6V to 25V 0.7A 17.5W 4-Pin
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPHC-18-700.

IHS

Datasheet2 pages2 years ago

Mean Well

JRH Electronics

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
-54.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Mean Well LPHC-18-700 provided by its distributors.

AC/DC Power Supply Single-OUT 6V to 25V 0.7A 17.5W 4-Pin
AC-DC Regulated Power Supply Module, 1 Output, 17.5W, Hybrid
LED Driver Enclosed Switching LED Driver Power Supply 6 to 25 Volts 0.7 Amps 17.5 Watts 180-264VACin
Power Supply; LED; 17.5W; 6-25VDC; 700mA; 180-264VAC; IP67
POWER SUPPLY, AC-DC, CONSTANT CURRENT LED DRIVER, 18W, 700MA, LPHC-18 SERIES
LED Driver (CC) 18W 700mA Linear (6-25Vdc) 180-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
LPHC-18-700 MEAN WELL LED AC-DC 18 Watt Class 2 6~25V/700mA + More!
6~25V 700mA Constant Current LED Driver High AC Input: 180~264vac
O/P +6~25V700mA; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP67 25V 0.7A
220 - 240Vac, 17.5W, 700mA, 6-25V, IP67 LED Driver
LED Power Supply (plastic case/Non PFC)
SPS IP67 18W 180-264V/700mA CC
LED Driver 18W 700mA 6 ... 25V IP67
LED DRIVER CC AC/DC 6-25V 700MA
Led Driver, Ac-Dc, Cc, 25V, 17.5W; Power Supply Applications:Ite; Output Power Max:17.5W; Output Voltage Max:25V; Output Current:700Ma; Led Driver Mode:Constant Current; Input Voltage Min:180V; Input Voltage Max:264V; Depth:140Mm Rohs Compliant: Yes |Mean Well LPHC-18-700

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV