Mean Well WDR-120-24

WDR-120 Series 120 W Single Output 24 V Industrial DIN RAIL Power Supply
$ 55.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well WDR-120-24.

IHS

Datasheet3 pages3 years ago

Upverter

Electro Sonic

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-35.05%

CAD Models

Download Mean Well WDR-120-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellSDR-120-24
120 Watt 24V 5A Single Output Industrial DIN Rail Power Supply with PFC Function
Mean WellDR-120-24
DR-120 Series 120 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellWDR-120-48
PLC Q Series 4 channel analog output module voltage/current;isolat. power supply

Descriptions

Descriptions of Mean Well WDR-120-24 provided by its distributors.

WDR-120 Series 120 W Single Output 24 V Industrial DIN RAIL Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
POWER SUPPLY, AC-DC,24V,5A,200-550V IN, ENCLOSED, DIN RAIL, PFC,120W, WDR-120 SERIES
24Vdc 5A, DIN Rail Power Supply, Wide AC Input Range: 180~550Vac, 120 Watts
120 Watt 24VDC@5A Switching DIN Rail Power Supply Single Output
WDR-120-24 MEAN WELL AC-DC 24 Volt 5 Amp 120 Watt Power Supply +More!
O/P +24V5A; Din Rail; AC/DC; DIN Rail; Enclosed Type
Mean Well WDR-120-24 rail PSU 24V 5A 120W DIN rail universal input
ANALOG-DIGITAL CONVERTER MODULE, 4 POINTS (4 CHANNELS), -10 TO 10 VDC, 0-20 MA, 4 ANALOG INPUT, 2 DIGITAL OUTPUT
Power Supply; DIN; 120W; 24V; 5A; 180-550VAC; 254-780VDC
DIN Rail Power Supply, 24V, 5A, 120W, Adjustable
Power supply, 24 to 29 VDC, 5 A, 120 W, WDR-120-24
Power Supply, Ac-Dc, 24V, 5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:24V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well WDR-120-24
AC/DC Power Supply Single-OUT 24V 5A 120W 7-Pin
POWER SUPPLY 180-550V, 5A, 24VDC

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • WDR120-24