Block DCT 12-4

AC-DC Unregulated Power Supply Module, 1 Output, 48W, Hybrid
$ 94.86
Production

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)DCT 12-401Bulk
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Block DCT 12-4.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellS-100F-24
AC to DC Power Supply Single Output 24 Volt 4.5 Amp 108 Watt
Mean WellLPHC-18-700
AC/DC Power Supply Single-OUT 6V to 25V 0.7A 17.5W 4-Pin
Mean WellLPHC-18-350
AC-DC Regulated Power Supply Module, 1 Output, 16.8W, Hybrid
Mean WellLPH-18-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 0.75 Amps 18 Watts 180-264VAC
Mean WellLPH-18-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 1.5 Amps 18 Watts 180-264VACin

Descriptions

Descriptions of Block DCT 12-4 provided by its distributors.

AC-DC Unregulated Power Supply Module, 1 Output, 48W, Hybrid
POWER SUPPLY, AC-DC, 1PH, NON-STAB, DIN,230VI,12VDC 4A OUT
电源,线性,DIN 轨,48W,12Vdc,4.0A
RS APAC
DC Power Supply
PSU, DC, ENCLOSED, 12V, 4A; Power Supply Type:Linear; Output Type:Fixed; No. of Outputs:1; Output Current:4A; Supply Voltage:230V; Mounting Type:DIN Rail; External Depth:94mm; External Length / Height:63mm; Width, External:159mm; Approval Bodies:EN / IEC / VDE; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; Power Rating:48W; Regulation, Load:21%; Temp, Op. Max:40°C; Temp, Op. Min:0°C; Voltage, Input:230V ac; Voltage, Output:12V; Voltage, Output Ripple and Noise pk-pk:5%; Weight:1.90kg

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCT12-4