Mean Well S-100F-24

AC to DC Power Supply Single Output 24 Volt 4.5 Amp 108 Watt
$ 31.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well S-100F-24.

IHS

Datasheet2 pages9 years ago

Newark

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-05-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS100-24
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
Mean WellDR-75-24
DR-75 Series 76.8 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellRS-100-24
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 108 W, 24 VDC, 4.5 A
Mean WellNES-100-24
AC to DC Power Supply Single Output 24 Volt 4.5 Amp 108 Watt
TDK-LambdaZPSA60-24
Switching Power Supplies 60W 24V 2.5A AC-DC, 115-230VAC
Switching Power Supplies Conv Cool 75W 3.13A FanCool 120W 24V 5A

Descriptions

Descriptions of Mean Well S-100F-24 provided by its distributors.

AC to DC Power Supply Single Output 24 Volt 4.5 Amp 108 Watt
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
POWER SUPPLY, AC-DC,24V,4.5A,88-132/176-264V IN, ENCLOSED, PANEL MNT, S-100F SERIES
AC/DC Power Supply Single-OUT 24V 4.5A 108W 7-Pin
PSU, SM, ENCLOSED, 24V, 4.5A; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:24V; Output Current:4.5A; Power Rating:100W; Input Voltage Range VAC:88V AC to 132V AC / 176V AC to 264V AC; Input Voltage Range VDC:248V DC to 370V DC; Length:199mm; Width:98mm; Height:38mm; Approval Bodies:CSA / TUV / UL; External Depth:199mm; External Length / Height:38mm; External Width:98mm; Input Frequency:63Hz; Input Voltage:264VAC; Input Voltage:88V AC to 132V AC / 176V AC to 264V AC / 248V DC to 370V DC; Output Type:Adjustable; Power Supply Type:Switch Mode; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:85V; Supply Voltage Typ:110V AC / 230V AC
PSU, ENCLOSED, AC/DC, 24V, 108W; No. of Outputs:1Outputs; Output Power Max:108W; Output Voltage - Output 1:26.4V; Output Current - Output 1:4.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage -

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-100F24
  • S100F-24
  • S100F24