Bivar RLP3-400-500

Triple Station, 2.8MM, Rigid Light Pipe, 10.0MM Elevation, 14.0MM Protrusion
$ 1.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar RLP3-400-500.

TME

Datasheet3 pages5 years ago

Future Electronics

Newark

element14

Inventory History

3 month trend:
+673%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

VLP Series Vertical Board Mount .250 in SMD LED Flat Face Rigid Light Pipe
LIGHT PIPE SINGLE SHORT 0.187 IN. DIA BOARD MOUNT FOR 7016X SERIES 7611D SERIES
LIGHT PIPE, SINGLE, RECTANGULAR, PCB; Le; Length:0.45"; No. of Light Pipes:1Pipes; Pipe
LIGHT PIPE 2.8MM SGL RA POS SMD / LED Light Pipe Rectangular Right Angle Clear Rigid Bulk
PLCC2 TOPLED High Power Infrared Emitter (850nm) Radiant Intensity 7.1-18.0mW/sr
ams-OSRAMSFH 4441
Infrared Emitter 950nm 65mW/sr Circular Top Mount Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Bivar RLP3-400-500 provided by its distributors.

TRIPLE STATION,2.8MM, RIGID LIGHT PIPE,10.0MM ELEVATION,14.0MM PROTRUSION
RIGHT ANGLE LIGHT PIPE, 3, SMD; Length:1; RIGHT ANGLE LIGHT PIPE, 3, SMD; Length:14mm; Light Pipe Shape:Circular; No. of Light Pipes:3; Light Pipe Mounting:Surface
Right Angle Light Pipe, 3, Smd; Longitud:14Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:3; Luz, Color De Conducto:-; Luz, Montaje Del Conducto:Surface; Tipo De Empaquetado:Individual |Bivar RLP3-400-500

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc