Bivar VLP-450-F

LIGHT PIPE, SINGLE, RECTANGULAR, PCB; Le; Length: 0.45"; No. of Light Pipes: 1Pipes; Pipe
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar VLP-450-F.

IHS

Datasheet1 page12 years ago

Upverter

element14 APAC

Farnell

Toby Electronics

Inventory History

3 month trend:
+6.19%

CAD Models

Download Bivar VLP-450-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

VLP Series Vertical Board Mount .250 in SMD LED Flat Face Rigid Light Pipe
KingbrightAPA1606SYCK
LED YELLOW CLEAR CHIP SMD R/A / Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
KingbrightAPA1606SURCK
SINGLE COLOR LED, HYPER RED, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
KingbrightAPA1606SECK
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
LIGHT PIPE, RIGID, BOARD MNT, RIGHT ANGLE,.200 IN.,3MM ROUND LENS, FLAT FACE
Bivar straight light guide, rigidity, PCBinstall, 4.7 x 4.7 x 10.4mm

Descriptions

Descriptions of Bivar VLP-450-F provided by its distributors.

LIGHT PIPE, SINGLE, RECTANGULAR, PCB; Le; Length:0.45"; No. of Light Pipes:1Pipes; Pipe
Light Pipe Colour: Clear Fibre-optic material: PC Glass Clear UL94 Head surface: Planar Installation direction: Straight No. of light guides: 1
LIGHT PIPE, SINGLE, 11.4MM, PC BOARD; Length: 11.4mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular with Flat Top; Light Pipe Mounting: PC Board; Light Pipe Colour: Transparent; Product Range: VLP Series; SVHC: No SVHC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLP-450-F.
  • VLP450F