Bivar R50RED-5-0080

Led Thru-hole 7.6MM X 7.6MM Red 620NM 2000MCD Water Clr Lens 80DEG Viewing Angle
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar R50RED-5-0080.

IHS

Datasheet4 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 6000MCD WATER CLR LENS 45DEG VIEWING ANGLE
LED; Thru-Hole; 7.6mm x 7.6mm Red; 620nm; 600mcd; Water Clr Lens; 160Deg Viewing Angle
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 5000MCD WATER CLR LENS 30/45DEG VIEW ANGLE
LED Uni-Color Super Red 645nm 4-Pin PLCC T/R
LED Uni-Color Red 6-Pin PLCC T/R

Descriptions

Descriptions of Bivar R50RED-5-0080 provided by its distributors.

LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 2000MCD WATER CLR LENS 80DEG VIEWING ANGLE
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
ORCA Series Red 5 mm 80 ° 2000 mcd Clear 2.4 V Super Flux LED Dome
LED THROUGH HOLE 7.6MM X 7.6 M RED 620NM 4000MCD WATER C
LED RED CLEAR 4DIP THROUGH HOLE
LED T/H 7.6MM X 7.6MM RED 620N
Led, Red, 5Mm, 2Cd, 635Nm; Led Color:Rojo; Tamaño De Bulbo:5Mm; Longitud De Onda Típ.:635Nm; Tensión Directa:2.4V; Corriente Directa If:50Ma; Intensidad Luminosa:2Cd; Led, Montaje:Through Hole; Lente, Perfil:Abovedada |Bivar R50RED-5-0080

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc