Bivar R50RED-4-0045

Led Thru-hole 7.6MM X 7.6MM Red 620NM 6000MCD Water Clr Lens 45DEG Viewing Angle
$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar R50RED-4-0045.

IHS

Datasheet4 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 5000MCD WATER CLR LENS 30/45DEG VIEW ANGLE
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
LED; Thru-Hole; 7.6mm x 7.6mm Red; 620nm; 600mcd; Water Clr Lens; 160Deg Viewing Angle
LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 2000MCD WATER CLR LENS 80DEG VIEWING ANGLE
LED Uni-Color Red 6-Pin PLCC T/R
PIRANHA P41-B SERIES LED - RED COLOR,FULL RANK,TUBE PACK

Descriptions

Descriptions of Bivar R50RED-4-0045 provided by its distributors.

LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 6000MCD WATER CLR LENS 45DEG VIEWING ANGLE
Single Color LED, Red, Water Clear, T-1 3/4, 4.6mm
Red 45° Water Clear 6000 mcd 2.4 V 4.6 mm Dome Super Flux LED Lamp
LED THROUGH HOLE 7.6MM X 7.6 M RED 620NM 18000MCD WATER
LED RED CLEAR 4DIP THROUGH HOLE
LED, 4.6MM, RED, 6000MCD, 635NM
LED T/H 7.6MM X 7.6MM RED 620N
Led, Red, 4.6Mm, 6Cd, 635Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:4.6Mm; Forward Current If:50Ma; Forward Voltage:2.4V; Wavelength Typ:635Nm; Luminous Intensity:18Cd; Viewing Angle:45°; Lens Shape:Round; Msl:- Rohs Compliant: Yes |Bivar R50RED-4-0045

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc