Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar R50RED-V-3045

Led Thru-hole 7.6MM X 7.6MM Red 620NM 5000MCD Water Clr Lens 30/45DEG View Angle
$ 0.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar R50RED-V-3045.

IHS

Datasheet4 pages15 years ago

RS (Formerly Allied Electronics)

element14

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-26
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2024-03-06

Related Parts

LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 6000MCD WATER CLR LENS 45DEG VIEWING ANGLE
PIRANHA P41-B SERIES LED - RED COLOR,FULL RANK,TUBE PACK
LED; Thru-Hole; 7.6mm x 7.6mm Red; 620nm; 600mcd; Water Clr Lens; 160Deg Viewing Angle
LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 2000MCD WATER CLR LENS 80DEG VIEWING ANGLE
SMD LM2-B SERIES LED -RED COLOR,2800-5600MCD,HUE RA,TAPE & REEL
LED CREE CLM2B-REW PLCC4; red; 50mA; 3.2x2.7mm; 60 degrees; grade: CYbZ0AA3 /3550-5600 mCd; RA

Descriptions

Descriptions of Bivar R50RED-V-3045 provided by its distributors.

LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 5000MCD WATER CLR LENS 30/45DEG VIEW ANGLE
Red 30°/45° Water Clear 5000 mcd 2.4 V Oval Dome Super Flux LED Lamp
LED THROUGH HOLE 7.6MM X 7.6 M RED 620NM 10000MCD WATER
LED T/H 7.6MM X 7.6MM RED 620N
Led, Red, 5.3Mm, 5Cd, 635Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:5.3Mm; Forward Current If:50Ma; Forward Voltage:2.4V; Wavelength Typ:635Nm; Luminous Intensity:10Cd; Viewing Angle:45°; Lens Shape:Oval; Product Range:-Rohs Compliant: Yes |Bivar R50RED-V-3045

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc