Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar R50RED-F-0160

LED; Thru-Hole; 7.6mm x 7.6mm Red; 620nm; 600mcd; Water Clr Lens; 160Deg Viewing Angle
$ 1.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar R50RED-F-0160.

IHS

Datasheet4 pages15 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-06

Related Parts

LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 6000MCD WATER CLR LENS 45DEG VIEWING ANGLE
LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 2000MCD WATER CLR LENS 80DEG VIEWING ANGLE
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
Single Color LED, Red, T1-1/2, 4mm
LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 5000MCD WATER CLR LENS 30/45DEG VIEW ANGLE
Single Color LED, Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Bivar R50RED-F-0160 provided by its distributors.

LED; Thru-Hole; 7.6mm x 7.6mm Red; 620nm; 600mcd; Water Clr Lens; 160Deg Viewing Angle
ORCA Series Red 160 ° 600 mcd Clear 2.4 V Super Flux LED Flat Face Dome
Single Color LED, Red, Water Clear, 7.6mm
LED Uni-Color Red Automotive 4-Pin Tube
LED Through Hole 7.6mm x 4 7.6mm Leads Red Water Clea
LED T/H 7.6MM X 7.6MM RED 620N
LED, RED, 600MCD, 635NM; Bulb Size:-; LED Color:Red; Luminous Intensity:600mcd; Viewing Angle:160°; Forward Current If:50mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Dome; Wavelength Typ:635nm; Packaging:Each

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc