Bivar PLP1-750

Light Pipe, Rigid, Panel Mount (rear), 3 Mm Round Lens, 0.750 in.
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP1-750.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

TME

Future Electronics

Toby Electronics

Inventory History

3 month trend:
-50.79%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
CML 25P-306C PLC T-2 9/16-27 Transparent Clear Dome Part of the VCC Family of Products
Rigid Panel Mount (Rear) 3 mm Round Lens 0.250 in. Light Pipe

Descriptions

Descriptions of Bivar PLP1-750 provided by its distributors.

LIGHT PIPE, RIGID, PANEL MOUNT (REAR), 3 MM ROUND LENS, 0.750 IN.
Light Pipe Colour: Clear Head surface: Spherical Installation direction: Straight No. of light guides: 1
LED Light Pipe Round Vertical Clear Rigid Bag
Bivar , , , 3.8 (Dia.) x 23.1mm
LIGHT PIPE, SINGLE, ROUND, PANEL
LIGHT PIPE .750" ROUND PNL MNT
3MM LIGHT PIPE ROUND LENS 19MM
LIGHT PIPE, SINGLE, ROUND, PANEL; Length; LIGHT PIPE, SINGLE, ROUND, PANEL; Length:19mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Light Pipe Color:Clear Transparent; Light Pipe Mounting:Panel; Color:Clear; For Use With:SMD or Through Hole LEDs; Material:Polycarbonate

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLP-1-750