Bivar PLP1-125

Rigid Panel Mount (Rear) 3 mm Round Lens 0.125 in.Light Pipe
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP1-125.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

TME

element14

Toby Electronics

Inventory History

3 month trend:
-19.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
CML 25P-306C PLC T-2 9/16-27 Transparent Clear Dome Part of the VCC Family of Products
Rigid Panel Mount (Rear) 3 mm Round Lens 0.250 in. Light Pipe

Descriptions

Descriptions of Bivar PLP1-125 provided by its distributors.

Rigid Panel Mount (Rear) 3 mm Round Lens 0.125 in.Light Pipe
Light Pipe Colour: Clear Head surface: Spherical Installation direction: Straight No. of light guides: 1
PLP - Bivar Rigid Press-fit Panel Mount Light Pipes
LED Light Pipe Round Vertical Clear Rigid Bag
BIVAR PLP1-125 LIGHT PIPE, SINGLE, ROUND, PANEL
Bivar , , , 3.8 (Dia.) x 7.3mm
LIGHT PIPE .125" ROUND PNL MNT
Light Pipe, Single, Round, Panel; Longitud:3.2Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Panel; Tipo De Empaquetado:Individual; Color:Clear |Bivar PLP1-125

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc