Bivar H310CSGSYSRC

H310C Series 3 mm Right Angle Tri-Level Green LED Assembly
Obsolete

Price and Stock

DistributorSKUMinPkg
BiscoH-310CSGSYSRC17
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H310CSGSYSRC.

IHS

Datasheet1 page19 years ago

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-04-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-05
LTD Date2020-02-01

Related Parts

Single Color LED, Yellow, Tinted Nondiffused, T-1 3/4, 5mm
Single Color LED, Super Green, Water Clear, T-3/4, 1.9mm
Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm
Dialight551-1502F
551 Series Green 3 mm 45° 50 mcd Non Diffused 10 mA LED Circuit Board Indicator
CML CMD9121VGCTR10 LED SMT Subminiature Green Part of the VCC Family of Products
Single Color LED, Green, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar H310CSGSYSRC provided by its distributors.

H310C Series 3 mm Right Angle Tri-Level Green LED Assembly
LED ASSY RA 3MM 3X1 G/Y/R WTRCLR
Single Color LED

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • H-310CSGSYSRC