What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-2232-100F

Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm

$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-2232-100F.

IHS

Datasheet1 page18 years ago

JRH Electronics

Jameco (USA)

Inventory History

3 month trend:
-22.66%

Alternate Parts

Price @ 1000
$ 1.02
$ 1.03
Stock
13,399
448
Authorized Distributors
6
5
Illumination Color
Green, Yellow
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
12 mcd
50 mcd
Lens Style
Colored, Diffused, Tinted
Colored, Diffused, Tinted
Forward Voltage
2.2 V
-
Forward Current
20 mA
20 mA
Test Current
10 mA
-
Viewing Angle
45 °
45 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

553 Series Bi Level Green 3 mm 45° 29 mcd 10 mA LED Circuit Board Inductor
Dialight553-2222F
Single Color LED Array, Green, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
LED Bi-Level Uni-Color Green 565Nm 4-Pin
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
KingbrightWP59BL/EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightL-93WEGW
Dual Color LED, Super Red/green, Diffused White, T-1, 2.8mm

Descriptions

Descriptions of Dialight 553-2232-100F provided by its distributors.

Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm
553 Series Yellow Green 3 mm 45° 20/50 mcd 10 mA LED Circuit Board Indicator
565nm,585nm 45° 2.8V circular,with dome Colored green,yellow Through hole mounting 3mm*3mm*3mm
LED Bi-Level Bi-Color 565nm/585nm 4-Pin Bulk
MULTI-ELEMENT LED LIGHT SOURCE,GREEN/YEL; MULTI-ELEMENT LED LIGHT SOURCE,GREEN/YELLOW,RIGHT ANGLE
LED Circuit Board Indicators Backlight Bi-Level
LED CBI 3MM BI-LVL GRN/YELLOW RA
3MM BACKLIGHTING BI-LEVEL; THRU HOLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532232100F