Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-1502F

551 Series Green 3 mm 45° 50 mcd Non Diffused 10 mA LED Circuit Board Indicator
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1502F.

Master Electronics

Datasheet1 page19 years ago
Datasheet2 pages24 years ago

Jameco (USA)

Inventory History

3 month trend:
-10.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9430F
Single Color LED, Green, Tinted Nondiffused, T-1, 3mm
CML CMD9121VGCTR10 LED SMT Subminiature Green Part of the VCC Family of Products
CML CMD91-21VGC/TR7 LED SMT Subminiature Green Part of the VCC Family of Products
LED Uni-Color Yellow Green 2-Pin Chip 1208(3020Metric) T/R
T8X11Mm 565 Sup Green Led, Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX80113SGD
Single Color LED, Pure Green, Colorless Clear, 1.5mm

Descriptions

Descriptions of Dialight 551-1502F provided by its distributors.

551 Series Green 3 mm 45° 50 mcd Non Diffused 10 mA LED Circuit Board Indicator
Single Color Led, Green, Tinted Nondiffused, T-1, 3Mm
LED Uni-Color Hi-Eff. Green 565nm 2-Pin Bulk
T-1 SINGLE COLOR LED GREEN 3 mm
LED Circuit Board Indicators Backlight Single
LED CBI 3MM HI EFF GRN TINTED RA
3MM BACKLIGHTING SINGLE; THRU HOLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-1502-F
  • 5511502F