Bivar H201CGHD

LED Assembly Right Angle 3 mm LED Bi-Level 1 Station
$ 0.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H201CGHD.

TME

Datasheet2 pages9 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

KingbrightWP710A10GD
LED Thru-Hole Green 3mm PCB Mnt T-1 10 mA 30 mcd 568 nm 2.5V Round
KingbrightWP934EW/ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP710A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Dual Color LED, Super Red/super Green, Water Clear, T-1 3/4, 5mm
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
Single Color LED, Red, Red Transparent, T-1, 3mm

Descriptions

Descriptions of Bivar H201CGHD provided by its distributors.

LED Assembly Right Angle 3 mm LED Bi-Level 1 Station
LED Bi-Level Green 568nm 4-Pin Tray
LED ASSY RA 3MM 2LVL GN/HER DIFF
LED ASSEMBLY R/A 3MM LED BI-LE

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • H-201CGHD