Binder 99-9215-00-05

Circular Connector, 5 Contact(s), Male, Solder Terminal
$ 5.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-9215-00-05.

Master Electronics

Datasheet13 pages10 years ago

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-2.04%

CAD Models

Download Binder 99-9215-00-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

Descriptions

Descriptions of Binder 99-9215-00-05 provided by its distributors.

Circular Connector, 5 Contact(s), Male, Solder Terminal
Circular Connector, 620 Series, Plug, 5, Pin, Solder, Panel Mount Rohs Compliant: Yes |Binder 99-9215-00-05
Panel mount plug 5-pole black
binder , 620, 5, , , IP67
STECKER RUND 5P LOETEN
SER 620 5P MALE SKT
PLUG, PANEL, 5WAY; Product Range: 620 Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: -; Connector Body Plati

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 9215 00 05
  • 9992150005