Binder 99-9211-00-04

Circular Connector, 620 Series, Plug, 4, Pin, Solder, Panel Mount Rohs Compliant: Yes |Binder 99-9211-00-04
$ 4.263
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-9211-00-04.

Master Electronics

Datasheet13 pages10 years ago

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-7.60%

CAD Models

Download Binder 99-9211-00-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

Descriptions

Descriptions of Binder 99-9211-00-04 provided by its distributors.

Circular Connector, 620 Series, Plug, 4, Pin, Solder, Panel Mount Rohs Compliant: Yes |Binder 99-9211-00-04
PLUG, PANEL, 4WAY; Product Range: 620 Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: -; Connector Body Plati
Panel mount plug 4-pole black
Binder , 620, 4, , , IP67
STECKER RUND 4P LOETEN
SER 620 4P MALE SKT

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 9211 00 04