Binder 99-9116-60-05

Binder 99 9116 60 05 Micro DIN Connector Sleeve Socket 5 Pins 1pc
$ 7.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-9116-60-05.

Newark

Datasheet5 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+1.88%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn MicroCross RCP 29 POS 1.91mm Solder ST Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
TE Connectivity205841-1
CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
TE Connectivity1445421-3
Receptacle; Circular Plastic Receptacle; Thermoplastic (Housing); 8; 4; Panel

Descriptions

Descriptions of Binder 99-9116-60-05 provided by its distributors.

Binder 99 9116 60 05 Micro DIN Connector Sleeve Socket 5 Pins 1pc
Circular Connector, 720 Series, Receptacle, 5, Socket, Solder, Panel Mount Rohs Compliant: Yes |Binder 99-9116-60-05
SOCKET, PANEL, BLUE, 5WAY; Product Range: 720 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: -; Con
binder 99-9116-60-05 丸型コネクタ
SER 720 5P FEM SKT BLUE
FD SNAP LT M12X1 MU BL
Circular Connector
Mini Connector

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 9116 60 05
  • 9991166005