Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 74320-3004

Conn MicroCross RCP 29 POS 1.91mm Solder ST Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
$ 2.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74320-3004.

IHS

Datasheet2 pages9 years ago

Molex

element14 APAC

Master Electronics

Newark

CAD Models

Download Molex 74320-3004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-11-29
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDF11-30DS-2DSA(05)
Conn DIP Socket Strip RCP 30 POS 2mm Solder ST Thru-Hole Tray
HIROSE ELECTRICDF11-22DS-2DSA(05)
Conn DIP Socket Strip RCP 22 POS 2mm Solder ST Thru-Hole Tray
Connector Housing, PA Series, 4 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
CONN HOUSING PA 3POS 2MM WHITE / Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag
Connector Housing, PA Series,6 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
Connector Housing, Pico-SPOX 87439 Series, Receptacle, 6 Ways, 1.5 mm, 87421 Crimp Terminal

Descriptions

Descriptions of Molex 74320-3004 provided by its distributors.

Conn MicroCross RCP 29 POS 1.91mm Solder ST Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
Rectangular Power Connector, Dvi-I, Solder, Receptacle, 29, 1.91 Mm Rohs Compliant: Yes
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Vertical, Gold Flash, Lead-Free, Screw Hole, 4-40 Thread, 29 Circuits
DVI CONN, RCPT, 29POS; DVI Configuration: DVI-I (Integrated); Gender: Receptacle; No. of Contacts: 29Contacts; Connector Mounting: Panel Mount; Contact Termination: Through Hole Right Angle; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0743203004
  • 74320-3004.
  • 743203004