Molex 74320-9014

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
$ 17.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74320-9014.

IHS

Datasheet2 pages9 years ago

Molex

Factory Futures

Master Electronics

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.87
$ 3.226
Stock
31,170
51,444
Authorized Distributors
1
6
Gender
Receptacle
Receptacle
Number of Positions
29
29
Mount
Panel, Through Hole
Panel, Through Hole
Contact Plating
Gold
Gold, Tin
Housing Material
Polymer
Thermoplastic
Contact Material
Copper
Copper

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-05-26
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Z-Axis Pluggable 74441 30-Position XFP Receptacle Connector Solder Surface Mount Right Angle

Descriptions

Descriptions of Molex 74320-9014 provided by its distributors.

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
40V(AC) DVI-I,Dual Link 1 29 plug horizontal mounting,Flange mounting,Through hole mounting,panel mount 36.83mm*9.91mm*18.03mm
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, with Beveled Metal Pins, Gold Flash, Lead-Free, Screw Hole, 4-40 Thread, 29 Circuits
CONNECTOR, DVI, RCPT, 29POS, TH; No. of Contacts: 29Contacts; Gender: Receptacle; Connector Type: DVI; Contact Termination Type: Through Hole; Product Range: MicroCross DVI 74320 Series; Connector Mounting: Panel Mount; Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0743209014
  • 74320-9014.
  • 743209014