Binder 99-9106-00-03

Circular Connector, 3 Contact(s), Female, Solder Terminal
$ 6.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-9106-00-03.

Master Electronics

Datasheet14 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
-12.84%

CAD Models

Download Binder 99-9106-00-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658621-9
Conn IDC Connector F 40 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
Rectangular Connector Contacts; 16020088; MOLEX; Gold; Crimp; 22 AWG; 24 AWG

Descriptions

Descriptions of Binder 99-9106-00-03 provided by its distributors.

Circular Connector, 3 Contact(s), Female, Solder Terminal
Circular Connector, 720 Series, Receptacle, 3, Socket, Solder, Cable Mount Rohs Compliant: Yes |Binder 99 9106 00 03
SER 720 3P FEM CON 4-6MM
binder , 720, 3
DOSE RUND 3P LOETEN
SOCKET, FREE, 3WAY, 4-6MM; Product Range: 720 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Nylon

Images

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 9106 00 03
  • 99 9106 00 03.
  • 9991060003