Binder 99-5609-210-04

BINDER 99-5609-210-04 Plug Circular M16 4p Screwclamp
$ 18.463
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-5609-210-04.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-13.51%

CAD Models

Download Binder 99-5609-210-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
ITT / CannonAPD-1BSH8-2
ITT CANNON APD-1BSH8-2 Circular Connector, APD Series, Cable Mount Plug, 2 Contacts
TE Connectivity1982299-3
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
ITT / Cannon121583-0013
Bayonet Lock,Plug Housing 1pin(Power) Polybutylene Terephthalate (PBT),Glass Filled 245A , 45mm
ITT / Cannon121583-0012
ITT CANNON APD-5BSHCircular Connector Housing, APD Series, Plug, 1 Ways, Socket, Cable Mount
TE Connectivity1982299-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Binder 99-5609-210-04 provided by its distributors.

BINDER 99-5609-210-04 Plug Circular M16 4p Screwclamp
SER 423 4P MALE CON 6-8MM SCRE
Shell Material = Brass / Contact Plating = Silver / Shell Plating = Nickel / Contact Material = Brass / Mounting Type = Cable Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 6 / Contacts = 4 / Series = 423 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 95 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 6 / Contact Termination Type = Solder / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 5609 210 04