TE Connectivity 1982299-1

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 1.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1982299-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-2.77%

CAD Models

Download TE Connectivity 1982299-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1982299-4
2 Pos 7.8mm Card Edge Connector, Female, 45A, Silver, Black
TE Connectivity1982299-3
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1982299-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
6.3mm 2 Position Snap-In Panel Mount Plug Housing Connector

Descriptions

Descriptions of TE Connectivity 1982299-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Power to the Board POWER CABLE PLUG WITH DETECTIO
RAPID LOCK AND CROWN LINE POWER BUS BAR SYSTEMS
ELCON MINI 2P CABLE CONN,WITH CODING(R)
Plug 2-Pin Male Pin Crimp Black Panel Mount
1982299-1, TE CONNECTIVITY/AMP BRAND
WIRE-BOARD CONNECTOR, PLUG 2POS; Product Range:TE - ET Power Series; Series:ET Power; Contact Termination:Solder; Gender:Plug; No. of Contacts:2; No. of Rows:1; Contact Plating:(Not Available); Contact Material:(Not Available) ;RoHS Compliant: Yes
ELCON MINI 2P CABLE CONN,WITH CODING(R) Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Contact Mating Area Plating Material: Silver (Ag) Receptacle Housing Crimp Wire-to-Board | Standard Rectangular Connector | Part Number: 1982299-1 | Internal Number: 1982299-1 | Silver (Ag) | TE Connectivity | ELCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty