Binder 99-4925-00-07

BINDER 99-4925-00-07 Plug Circular 7p Solder
$ 14.423
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-4925-00-07.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Binder 99-4925-00-07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity66098-8
Rectangular Power Contact, Multimate Type III+, Gold Plated Contacts, Brass, Pin, Crimp, 18 AWG
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
TE Connectivity350218-7
Rectangular Connector Contacts; 350218-7; TE CONNECTIVITY; Gold, Nickel; 14 AWG; Crimp; 20 AWG
TE Connectivity5499922-1
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of Binder 99-4925-00-07 provided by its distributors.

BINDER 99-4925-00-07 Plug Circular 7p Solder
SER 430 7P MALE CON 3.5-5MM SH
Cable plug Cable entry: 3.5...5 mm Temperature range: -25 ... 85 °C Contact material: CuZn(Sn)+Au Gender of contacts: Male Housing Material: Polyamide (PA/Nylon) Locking type: Push-Pull Poles: 7 Protection rating: IP67 Series: 430 Shielding: Shielded Termination type: Soldering Connection

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 4925 00 07