Binder 99-4713-00-05

BINDER 99-4713-00-05 Plug Circular 5p Solder
$ 11.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-4713-00-05.

Burklin Elektronik

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Binder 99-4713-00-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66098-8
Rectangular Power Contact, Multimate Type III+, Gold Plated Contacts, Brass, Pin, Crimp, 18 AWG
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
TE Connectivity350218-7
Rectangular Connector Contacts; 350218-7; TE CONNECTIVITY; Gold, Nickel; 14 AWG; Crimp; 20 AWG
TE Connectivity5499922-1
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of Binder 99-4713-00-05 provided by its distributors.

BINDER 99-4713-00-05 Plug Circular 5p Solder
SER 420 5P MALE CON 3-4MM
STECKER RUND 5P LOETEN
Circular Connector
420, 5, , , IP67
Circular Connector, Plug, 5Pos, Cable; Product Range:420 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:Push-Pull; Connector Body Material:Nylon Rohs Compliant: Yes |Binder 99-4713-00-05
Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Cable Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 1 / Contacts = 5 / Series = 420 / Voltage Rating V = 125 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 4 / Contact Termination Type = Solder / Cable Entry Min. mm = 3 / IP Rating = IP67 / Coupling Method = Push-Pull

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 4713 00 05
  • 9947130005