Binder 99-0486-12-08

Circular Connector, 8 Contact(s), Polyamide, Female, Clamp Screw Terminal
$ 19.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0486-12-08.

Master Electronics

Datasheet10 pages10 years ago
Datasheet62 pages15 years ago

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+11.12%

CAD Models

Download Binder 99-0486-12-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
Cut Strip - SL Crimp Terminal Series 70058 Female 24-30 AWG with 0.76

Descriptions

Descriptions of Binder 99-0486-12-08 provided by its distributors.

Circular Connector, 8 Contact(s), Polyamide, Female, Clamp Screw Terminal
SOCKET, FREE, 6-8MM, 8WAY; Product Range: 713 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Screw Socket; Coupling Style: -; Connector Body Material: Nylon (
Circular Connector, Receptacle, 8 Position, Receptacle; Rango De Producto:Serie 763; Género:Receptáculo Eléctrico; Núm. De Contactos:8; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Tornillo; Disposición De Insercción:- |Binder 99-0486-12-08
Approvals = UL Listed / Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 8 / Body Orientation = Right Angle / Current Rating A = 2 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 60 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Cable Entry Max. mm = 8 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 6 / IP Rating = IP67 / Coupling Method = Screw / Series = 713

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0486 12 08
  • 9904861208