Binder 99-0430-07-04

BINDER 99-0430-07-04 Socket Circular M12 3p Screwclamp
$ 7.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0430-07-04.

Master Electronics

Datasheet12 pages10 years ago

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-48.21%

CAD Models

Download Binder 99-0430-07-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658621-9
Conn IDC Connector F 40 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
Rectangular Connector Contacts; 16020088; MOLEX; Gold; Crimp; 22 AWG; 24 AWG

Descriptions

Descriptions of Binder 99-0430-07-04 provided by its distributors.

BINDER 99-0430-07-04 Socket Circular M12 3p Screwclamp
Sensor Connector F 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Circular Connector, 763 Series, Receptacle, 3, Socket, Screw, Cable Mount Rohs Compliant: Yes |Binder 99-0430-07-04
SER 713 3P FEM CON 4-6MM SCREW
SOCKET, FREE, 4-6MM, 3WAY; Product Range: 763 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Screw Socket; Coupling Style: -; Connector Body Material: -; Conn
Approvals = UL Listed / Shell Material = Polyamide / Contact Plating = CuSnZn (Optalloy) / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 3 / Body Orientation = Straight / Current Rating A = 4 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Cable Entry Max. mm = 6 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Screw / Series = 713

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0430 07 04
  • 9904300704