Binder 99 9105 03 03

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 5.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 9105 03 03.

Burklin Elektronik

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+127%

CAD Models

Download Binder 99 9105 03 03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity66098-8
Rectangular Power Contact, Multimate Type III+, Gold Plated Contacts, Brass, Pin, Crimp, 18 AWG
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
TE Connectivity350218-7
Rectangular Connector Contacts; 350218-7; TE CONNECTIVITY; Gold, Nickel; 14 AWG; Crimp; 20 AWG
TE Connectivity5499922-1
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of Binder 99 9105 03 03 provided by its distributors.

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Circular Connector, 720 Series, Plug, 3, Pin, Solder, Cable Mount Rohs Compliant: Yes |Binder 99 9105 03 03
Plug, 3 pole, Solder cup, snap lock, straight, 99-9105-03-03
PLUG, FREE, 3WAY; Product Range: 720 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Nylon (Polyamide) Body;
Cable plug, 3-pole black Cable entry: 2.5...4 mm Temperature range: -40 ... +85 °C Combustibility class: UL 94 V-0 Contact material: CuZn(Sn)+Au Gender of contacts: Male Housing Material: Polyamide (PA 66) Locking type: Snap Locking Poles: 3 Protection rating: IP67 Series: 720 Termination type: Soldering Connection Rated voltage: 250 VAC/DC

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-9105-03-03
  • 9991050303