Binder 99 0414 00 05

Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 10.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 0414 00 05.

Master Electronics

Datasheet8 pages10 years ago

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+8.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-9
Conn IDC Connector F 40 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
Rectangular Connector Contacts; 16020088; MOLEX; Gold; Crimp; 22 AWG; 24 AWG

Descriptions

Descriptions of Binder 99 0414 00 05 provided by its distributors.

Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Circular Connector, 5 Contact(s), Female, Solder Terminal
Circular Connector, 712 Series, Receptacle, 5, Socket, Solder, Cable Mount Rohs Compliant: Yes |Binder 99 0414 00 05
Cable Mount Straight Plug Female M9 Threade
CIRCULAR CONN, RCPT, M9, 5 WAY, CABLE; Product Range: 712 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Mat
717 SERIES FEMALE -5WAYS- SOLD
Shell Material = Polyamide / Shell Material = Brass / Contact Plating = Gold / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Cable Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 3 / Contacts = 5 / Series = 712 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 5 / Contact Termination Type = Solder / Cable Entry Min. mm = 3.5 / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0414 00 05.
  • 99-0414-00-05
  • 9904140005