Binder 61-0795-085-00

Pin contact, 0.35-0.5 mm², crimp connection, silver-plated, 61 0795 085 00
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 61-0795-085-00.

Master Electronics

Datasheet5 pages10 years ago

Newark

Inventory History

3 month trend:
-1.08%

Supply Chain

Country of OriginGermany
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350552-2
Connector Accessory, 0.129in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
TE Connectivity60660-1
CONN TERM PIN 14-18AWG CRIMP / Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Molex 33011-3002 Automotive Connectors, 16-20 AWG Male Slvr Trm Lft Rl
TE Connectivity53892-4
Power Connector Contact; Copper; Silver; 18 to 12 AWG; Crimp (Wire); 0.035 in.
Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose

Descriptions

Descriptions of Binder 61-0795-085-00 provided by its distributors.

Pin contact, 0.35-0.5 mm², crimp connection, silver-plated, 61 0795 085 00
Male contact, set of 50, individual
binder 61-0795-085-00 ピン・ソケットコンタクト
binder , , , 1.5mm, 22 ¡ú 20 AWG
Plug Crimp Contact, 22 ... 20AWG
Circular Contact, Pin, 22-20Awg, Crimp; Product Range:Hec 696 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:22Awg; For Use With:Binder 423, 723, 425, 581, 680 & 682 Series M16 Rohs Compliant: Yes |Binder 61-0795-085-00

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61 0795 085 00
  • 61079508500