Binder 09-9767-00-04

Plug, 4 pole, solder connection, snap-in, straight, 09 9767 00 04
$ 8.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-9767-00-04.

Electro Sonic

Datasheet3 pages6 years ago

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-12.55%

CAD Models

Download Binder 09-9767-00-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66098-8
Rectangular Power Contact, Multimate Type III+, Gold Plated Contacts, Brass, Pin, Crimp, 18 AWG
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
TE Connectivity350218-7
Rectangular Connector Contacts; 350218-7; TE CONNECTIVITY; Gold, Nickel; 14 AWG; Crimp; 20 AWG
TE Connectivity5499922-1
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of Binder 09-9767-00-04 provided by its distributors.

Plug, 4 pole, solder connection, snap-in, straight, 09 9767 00 04
BINDER 09-9767-00-04 Plug Circular 4p Solder
Connector Plug 4 Contacts, 3A, 60V, IP40
Circular Connector, Plug, 4Pos, Cable; Product Range:719 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:Snap-In; Connector Body Material:Nylon Rohs Compliant: Yes |Binder 09-9767-00-04

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 9767 00 04
  • 0997670004