Binder 09-9481-00-08

Binder 09-9481-00-08 Male 8 Pin Panel Mount Bayonet with Solder Terminal
$ 7.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-9481-00-08.

element14 APAC

Datasheet3 pages17 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-14.93%

CAD Models

Download Binder 09-9481-00-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity66098-8
Rectangular Power Contact, Multimate Type III+, Gold Plated Contacts, Brass, Pin, Crimp, 18 AWG
TE Connectivity1586101-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 6/6
TE Connectivity1586022-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
Conn High Density D-Sub PIN 62 POS Solder Cup ST Panel Mount 62 Terminal 1 Port

Descriptions

Descriptions of Binder 09-9481-00-08 provided by its distributors.

Binder 09-9481-00-08 Male 8 Pin Panel Mount Bayonet with Solder Terminal
Cable Connector Plug 8 Contacts, 1A, 125V, IP40
SUBMINIATUR CHASSIS PLUG 8 WAY
PLUG, PANEL, 8WAY; Product Range: 710 Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Nylon (Polyamide) Body;
PLUG, PANEL, 8WAY; Connector Type:Circular Industrial; Series:710; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:M10; No. of Contacts:8; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Cable Diameter Max:5mm; Cable Diameter Min:3mm; Connector Mounting Orientation:Panel; Connector Type:Circular Industrial; Contact Material:Brass; Contact Plating:Gold; Contact Type:Pin; Current Rating:1A; Flammability Rating:UL94V-0; IP / NEMA Rating:IP40; Material:PA; Mounting Type:Panel; No. of Mating Cycles:500; No. of Ways:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:125V; Withstand Voltage:1500V

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 9481 00 08
  • 09.9481.00.08
  • 0994810008