Amphenol LTW BD-03PMFS-LC7001

CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type: Circular Industrial; Seri
$ 3.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW BD-03PMFS-LC7001.

IHS

Datasheet50 pages9 years ago

Component Distributors Inc.

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+141%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-06-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsC09131C0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3MMDZB
XLR Connector, 3 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, AC Series
ITT / CannonXLR332
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonM-XL-3-12S
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body

Descriptions

Descriptions of Amphenol LTW BD-03PMFS-LC7001 provided by its distributors.

CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Ceres, Standard Size, 5A, 03 Pins, Front Fastened
CONNECTOR, STANDARD PANEL LOCK 3PIN M CONN F PIN
Amphenol Industrial , Ceres, 3, , , IP67
O CERES B-5A 03P FRONT FAST RECEPTACLE
CONN RCPT FMALE 3POS SOLDER CUP
Circular Connector, Receptacle, Standard (B), 3 pins, IP67 - Unmated, Circular, Male Connector, Female pin, 2 point lock bayonet, Front Fastened, 5A, Solder Type

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology