TE Connectivity 1586022-5

Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586022-5.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page18 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

IHS

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.35%

CAD Models

Download TE Connectivity 1586022-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-06-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1586024-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586023-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
Connector Housing Male 5 Position 4.2mm Crimp Straight Cable Mount
TE Connectivity / AMP1586025-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1586022-5 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
VAL-U-LOK Series 5 Position Male Pin Crimp Locking Ramp Plug Housing Connector
Locking Ramp Plug, 5-Pin, Slide Lock, Male Pin, Crimp, Natural Color, Panel Mount
VAL-U-LOK SERIES 4.2MM PITCH 5 WAY 1 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
Conn Housing PL 5 POS 4.2mm Crimp ST Panel Mount Natural Bag/Box
Headers & Wire Housings 5P S/R PM PLUG V2
Male contact housing for panel 1x5P
5P S/R PM PLUG VAL-U-LOK V2; Product Range:-; Gender:Plug; No. of Positions:5Ways; Pitch Spacing:-; For Use With:-; SVHC:No SVHC (27-Jun-2018)
5P S/R PM PLUG VAL-U-LOK V2 Number of Positions: 5 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 5 Plug Housing Crimp | Part Number: 1586022-5 | Internal Number: 1586022-5 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586022-5 .