Binder 09 9747 70 03

Circular Connector, 3 Contact(s), Polyamide, Male, Solder Terminal, Plug
$ 4.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 9747 70 03.

Electro Sonic

Datasheet8 pages10 years ago
Datasheet3 pages6 years ago

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
+145%

CAD Models

Download Binder 09 9747 70 03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
TE Connectivity66098-8
Rectangular Power Contact, Multimate Type III+, Gold Plated Contacts, Brass, Pin, Crimp, 18 AWG
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
TE Connectivity350218-7
Rectangular Connector Contacts; 350218-7; TE CONNECTIVITY; Gold, Nickel; 14 AWG; Crimp; 20 AWG
TE Connectivity5499922-1
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of Binder 09 9747 70 03 provided by its distributors.

Circular Connector, 3 Contact(s), Polyamide, Male, Solder Terminal, Plug
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Binder 09-9747-70-03 Male 4mm 3 Pin Cable Mnt Str Relief with Solder Terminal
BINDER 09-9747-70-03 Plug Circular 3p Solder
Plug, 3 pole, Solder cup, snap lock, straight, 09-9747-70-03
Connector Plug 3 Contacts, 3A, 60V, IP40
CIRCULAR CONNECTOR, PLUG, 3 WAY, CABLE; Product Range: 719 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Snap-In; Connector Body Mater
SER 719 3P MALE CON 4MM STRAIN
Circular Connector, Plug, 3 Position, Cable; Rango De Producto:Serie 719; Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Binder 09 9747 70 03

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-9747-70-03
  • 0997477003