Binder 09 3431 90 04

Circular Connector, 4 Contact(s), Zinc Alloy, Male, Solder Terminal
$ 14.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 3431 90 04.

JRH Electronics

Datasheet1 page14 years ago

Inventory History

3 month trend:
-24.45%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-01-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
Molex 43030-0008 Crimp Terminal, F, MF 3.0, Gold (Au) Plated Cont, 24-20 AWG, 43030 Series, Bag
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Binder 09 3431 90 04 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Male, Solder Terminal
Conn M12 Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
BINDER 09-3431-90-04 Plug Circular M12 4p THT
SER 763 4P MALE SKT FR FAST DI
Approvals = UL Listed / Shell Material = Die-Cast Zinc Alloy / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Contact Termination Type = DIP Solder / IP Rating = IP68 / Coupling Method = Screw / Series = 713/763

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-3431-90-04
  • 0934319004