Binder 08 1078 000 000

Dust Cap/Cover, Cap, 423 Series Circular Socket Rohs Compliant: Yes |Binder 08 1078 000 000
$ 2.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 08 1078 000 000.

Master Electronics

Datasheet5 pages10 years ago

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-1.34%

Supply Chain

Country of OriginGermany
Introduction Date2018-05-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag

Descriptions

Descriptions of Binder 08 1078 000 000 provided by its distributors.

Dust Cap/Cover, Cap, 423 Series Circular Socket Rohs Compliant: Yes |Binder 08 1078 000 000
Connector Accessories Cable Mount Receptacle Protection Cap
BINDER 08-1078-000-000 Protective Cap Circular M16
PROTECTIVE CAP; Accessory Type: Cap; For Use With: 423 Series Circular Socket; Connector Body Material: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); Colour: Black; Material: Nylon

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08-1078-000-000
  • 081078000000