TT Electronics P110KH1-0F25BR10K

Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P110KH1-0F25BR10K.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
-0.45%

CAD Models

Download TT Electronics P110KH1-0F25BR10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsP091S-FC20BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP140KV1-F25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F3AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING DETENT 10K EVU SERIES
Carbon potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PTV111-3415A-B103
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P110KH1-0F25BR10K provided by its distributors.

Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Res Conductive Plastic POT 10K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm Pin Panel Mount/Bracket Mount
Potentiometers 11mm Rotary Panel Potentiometer
POT 10K OHM 1/20W PLASTIC LINEAR
10K¦¸ ¡À20% 50mW 15.9mm*12mm*35.9mm
Rotary Pot, 10K, 0.05W, 20%, Th; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:Model P110 Series; Potentiometer Mounting:Through Hole; No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics/bi Technologies P110KH1-0F25BR10K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI