TT Electronics P091S-FC20BR10K

Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P091S-FC20BR10K.

IHS

Datasheet10 pages5 years ago

Newark

Farnell

Sager Electronics

Mouser

Inventory History

3 month trend:
+183%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP140KV1-F25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP110KH-0Y20BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Top Adjustment VERTICAL ROHS3Compliant Carbon Potentiometer 卤20% 280掳 50mW 20V
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 3943
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P091S-FC20BR10K provided by its distributors.

Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
P09X Series 9 mm Side Adjustment 10 kOhm ±20 % Switch Rotary Potentiometer
Res POT 10K Ohm 20% 1/20W 6mm Pin Thru-Hole
POTENTIOMETER 10K OHM 20% 50MW 1-TURN
10K¦¸ ¡À20% 50mW 50V(AC) 11.35mm*9.5mm*13.3mm
Single Turn Potentiometers 9mm 10Kohm
POT 10K OHM 1/20W PLASTIC LINEAR
ROTARY POT, 10K, 0.05W, 20%, LINEAR;
P091S-FC20BR10K, BI TECHNOLOGIES
Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (33.3 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Box/Tray
Rotary Potentiometer, 10Kohm, 20%, 50Mw; Rango De Producto:Serie P091; Resistencia De La Pista:10Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:50Mw; Potenciómetro, Montaje:Through Hole; Diámetro Del Eje:6Mm |Tt Electronics / Bi Technologies P091S-FC20BR10K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P091S-FC20BR10K.