TT Electronics P140KV1-F25BR10K

Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P140KV1-F25BR10K.

IHS

Datasheet5 pages6 years ago

element14 APAC

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
-3.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsP110KH-0Y20BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP091S-FC20BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Top Adjustment VERTICAL ROHS3Compliant Carbon Potentiometer 卤20% 280掳 50mW 20V
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 3943
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P140KV1-F25BR10K provided by its distributors.

Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
P140 Series 14 mm Side Adjustment 10 kOhm ±20 % Dual Unit Rotary Potentiometer
Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (35 X 20.1mm) Pin Panel Mount/Bracket Mount Box/Tray
Rotary Potentiometer, 10Kohm, 20%, 50Mw; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:P140 Series; Potentiometer Mounting:Through Hole; No. Of Gangs:2Rohs Compliant: Yes |Tt Electronics/bi Technologies P140KV1-F25BR10K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P140KV1-F25BR10K.
  • P140KV1F25BR10K
  • P140KV1F25BR10K.