Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVU-F2LFL3B53

Potentiometer 9MM Plastic Shaft Vertical Single Plastic Sleeve 5K Evu Series
$ 0.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVU-F2LFL3B53.

Newark

Datasheet5 pages20 years ago

Related Parts

PanasonicEVU-F2AF30B53
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 5K EVU SERIES
PanasonicEVU-F3AF30B53
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING DETENT 5K EVU SERIES
PanasonicEVU-F2MFL3B53
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 5KOHM EVU SERIES
TT ElectronicsP120K-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP140KH-F20BR5K
Linear Potentiometer 5kΩ ±20% 50mW TH Snap-In/Clip Mount 16.3mm × 14.5mm × 23.5mm
TT ElectronicsP0915N-QC20BR5K
Rotary Potentiometer, 5Kohm, 20%, 50Mw; |Tt Electronics/bi Technologies P0915N-QC20BR5K

Descriptions

Descriptions of Panasonic EVU-F2LFL3B53 provided by its distributors.

POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 5K EVU SERIES
POTENTIOMETER, LOG (AUDIO), 5KOHM, 50mW, 20%
Res POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (13 X 33.7mm) Pin Bracket Mount/Through Hole Bulk
POTENTIOMETER, LOG (AUDIO), 5KOHM, 50mW,; POTENTIOMETER, LOG (AUDIO), 5KOHM, 50mW, 20%; Track Resistance:5kohm; Track Taper:Log (Audio); No. of Turns:1; Shaft Diameter:6mm; Shaft Length:21.5mm; Resistance Tolerance:± 20%; Voltage Rating:250V; Power Rating:50mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVUF2LFL3B53