Panasonic EVU-E2AF25B53

Potentiometer Rotary 9MM Plastic Shaft Horizont Single No Bushing 5K Evu Series
$ 0.476
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVU-E2AF25B53.

Newark

Datasheet5 pages20 years ago

Related Parts

TT ElectronicsP120K-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F3AF30B53
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING DETENT 5K EVU SERIES
TT ElectronicsP0915N-QC20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F2AF30B53
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 5K EVU SERIES
PanasonicEVU-F2LFL3B53
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 5K EVU SERIES
LINEAR POTENTIOMETER W/ 6 MM DIA. SHAFT,5KOHM,+/-20%,0.05W, THRU HOLE

Descriptions

Descriptions of Panasonic EVU-E2AF25B53 provided by its distributors.

POTENTIOMETER ROTARY 9MM PLASTIC SHAFT HORIZONT SINGLE NO BUSHING 5K EVU SERIES
POTENTIOMETER, LOG (AUDIO), 5KOHM, 50mW, 20%
Res POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 9.8 X 19.3mm) Pin Bracket Mount/Through Hole Bulk
POTENTIOMETER, LOG (AUDIO), 5KOHM, 50mW,; POTENTIOMETER, LOG (AUDIO), 5KOHM, 50mW, 20%; Track Resistance:5kohm; Track Taper:Log (Audio); No. of Turns:1; Shaft Diameter:6mm; Shaft Length:25mm; Resistance Tolerance:± 20%; Voltage Rating:250V; Power Rating:50mW; No. of Gangs:1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVUE2AF25B53