TT Electronics HM78D-755102MLFTR

General Purpose Inductor, 1000uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics HM78D-755102MLFTR.

Electro Sonic

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNS10145T102MNA
Inductor Power Shielded Wirewound 1mH 20% 100KHz 320mA 3.096Ohm DCR T/R
Wurth Elektronik74404063102
Power Inductor, 1Mh, Semishielded, 0.22A Rohs Compliant: Yes |Würth Elektronik 74404063102
Wurth Elektronik74404054102
Inductor Power Semi-Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.2A 6Ohm DCR 2020 T/R Automotive AEC-Q200
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 250mA 2.736Ohm DCR Blister T/R
Wurth Elektronik74404064102
POWER INDUCTOR General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 2424

Descriptions

Descriptions of TT Electronics HM78D-755102MLFTR provided by its distributors.

General Purpose Inductor, 1000uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
1mH,4.036mH 7.7mm*7.7mm*4.8mm
INDUCT ARRAY 2 COIL 1MH SMD
Inductor, SMD
Inductor, 1Mh, 270Ma, 20%, Smd; Product Range:Hm78D Series; Inductance, Parallel:1Mh; Rms Current, Parallel:270Ma; Saturation Current, Parallel:310Ma; Dc Resistance Max, Parallel:-; Product Length:7.7Mm; Product Width:7.7Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies HM78D-755102MLFTR

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI